03740160004I | SES-Sterling

POM cable maker, imprint "I", max. bundle Ø 6 mm, yellow, 03740160004I

Order No.: 14L0497
EAN: 3597470075395
MPN:
03740160004I
PLIO SNAP+ PS-12 I YE
Series: PLIO SNAP+
03740160004I SES-Sterling Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1321 €
250 pcs.
0.1190 €
1500 pcs.
0.1071 €
2500 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable marker, 03740160004I, SES-Sterling

The 03740160004I cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Imprint I
Version Kabelmarkierer
Colour gelb
Material POM
max. Bundle diameter 6 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes