01130001018 | SES-Sterling
Beaded cable tie, PA, (L) 110 mm, bundle-Ø 2 to 30 mm, natural, -20 to 85 °C, 01130001018
Unit Price (€ / pc.)
0.1142 € *
Available: 3,161 pcs.
Available in 7 Days: 50,250 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.0988 €
500 pcs.
0.0881 €
1000 pcs.
0.0774 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable tie, 0113 0001 018, SES-STERLI
This polyamide cable tie is suitable for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 110 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 30 mm | |
| Min holding force | 90 N | |
| Material | PA | |
| Colour | natural | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |