01210003010 | SES-Sterling

Cable tie, releasable, PA, (L x W) 200 x 4.8 mm, bundle-Ø 10 to 50 mm, black, -40 to 80 °C, 01210003010

Order No.: 12H1867
EAN: 3597470003640
MPN:
01210003010
CR-E 50
Series: SES-CR
01210003010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Releasable cable tie, 01210003010, SES-Sterling

Releasable cable tie with locking slider, Material: polyamide 12, Colour: black, Temperature range: -40 to +80°C, Serration: inside serrations, Ultimate elongation: 370%.

Technical specifications
Breite 4.8 mm
Chemikalienbeständig No
Farbe schwarz
Halogenfrei Yes
Länge 200 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 80 °C
min. Bündeldurchmesser 10 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 220 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes