01210004010 | SES-Sterling

Cable tie, releasable, PA, (L x W) 350 x 4.8 mm, bundle-Ø 45 to 100 mm, black, -40 to 80 °C, 01210004010

Order No.: 12H1868
EAN: 3597470003657
MPN:
01210004010
CR 100
Series: SES-CR
01210004010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.7854 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Releasable cable tie, 01210004010, SES-Sterling

Releasable cable tie with locking slider, Material: polyamide 12, Colour: black, Temperature range: -40 to +80°C, Serration: inside serrations, Ultimate elongation: 370%.

Technical specifications
Breite 4.8 mm
Chemikalienbeständig No
Farbe schwarz
Halogenfrei Yes
Länge 350 mm
Material PA
max. Bündeldurchmesser 100 mm
max. Temperatur 80 °C
min. Bündeldurchmesser 45 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 220 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes