01221300018 | SES-Sterling
Cable tie, releasable, PA, (L x W) 300 x 4.6 mm, bundle-Ø 80 mm, natural, -40 to 85 °C, 01221300018
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01221300018, SES-Sterling
BELTO’s flat, patented fixing head is suitable for any application where the space requirement of a cable harness must be reduced. It integrates perfectly into the volume of the wiring harness. This cable tie is equipped with a pre-assembly system that allows closing and re-opening until final tightening, eliminating the risk of damage to the cable, installation, and user.
Technical specifications
Version | außenverzahnt | |
Width | 4.6 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PA | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 220 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |