01222150010 | SES-Sterling

Cable tie, releasable, PA, (L x W) 150 x 2.5 mm, bundle-Ø 38 mm, black, -40 to 110 °C, 01222150010

Order No.: 12H2202
EAN: 3597471116516
MPN:
01222150010
BELTO PA6.6 HT 150x25
Series: BELTO
01222150010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1737 €
100 pcs.
0.1535 €
500 pcs.
0.1392 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01222150010, SES-Sterling

BELTO’s flat, patented fixing head is suitable for any application where the space requirement of a cable harness must be reduced. It integrates perfectly into the volume of the wiring harness. This cable tie is equipped with a pre-assembly system that allows closing and re-opening until final tightening, eliminating the risk of damage to the cable, installation, and user.

Technical specifications
Version außenverzahnt
Width 2.5 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 38 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 80 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes