01860028003 | SES-Sterling
Cable tie, PA, (L x W) 150 x 2.6 mm, bundle-Ø 40 mm, green, -40 to 85 °C, 01860028003
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1083 €
10 pcs.
0.0940 €
50 pcs.
0.0833 €
100 pcs.
0.0726 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860028003, SES-Sterling
The SES-QUICK SL-color cable tie is easy to use and can be fastened by hand or with our tool. The coloured cable tie can also be used for identifying electrical cables.
Technical specifications
Width | 2.6 mm | |
Chemical resistant | No | |
Colour | grün | |
Halogen free | Yes | |
Length | 150 mm | |
Material | PA | |
max. Bundle diameter | 40 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 8 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |