01860028007 | SES-Sterling

Cable tie, PA, (L x W) 150 x 2.6 mm, bundle-Ø 40 mm, red, -40 to 85 °C, 01860028007

Order No.: 12H1420
EAN: 3597470008058
MPN:
01860028007
150/26 SL-C
01860028007 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1083 €
10 pcs.
0.0940 €
50 pcs.
0.0833 €
100 pcs.
0.0726 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860028007, SES-Sterling

The SES-QUICK SL-color cable tie is easy to use and can be fastened by hand or with our tool. The coloured cable tie can also be used for identifying electrical cables.

Technical specifications
Width 2.6 mm
Chemical resistant No
Colour rot
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 40 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 8 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes