01860068005 | SES-Sterling
Cable tie, PA, (L x W) 365 x 7.6 mm, bundle-Ø 100 mm, orange, -40 to 85 °C, 01860068005
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0234 €
50 pcs.
0.9044 €
100 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 7.6 mm | |
Chemical resistant | No | |
Colour | orange | |
Halogen free | Yes | |
Length | 365 mm | |
Material | PA | |
max. Bundle diameter | 100 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 54 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |