01860076010 | SES-Sterling

Cable tie, PA, (L x W) 160 x 4.7 mm, bundle-Ø 38 mm, black, UV resistant, -40 to 110 °C, 01860076010

Order No.: 13H2299
EAN: 3597470008270
MPN:
01860076010
160/47 SE HT-C
Series: SES-QUICK SE HT
01860076010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1618 €
100 pcs.
0.1464 €
500 pcs.
0.1321 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860076010, SES-Sterling

SE HT cable tie with outside serrations for use at high temperatures also resistant to UV radiation.

Technical specifications
Version außenverzahnt
Width 4.7 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 160 mm
Material PA
max. Bundle diameter 38 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 220 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes