01860111010 | SES-Sterling
Cable tie, PA, (L x W) 85 x 2.4 mm, bundle-Ø 16 mm, black, UV resistant, -40 to 110 °C, 01860111010
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0512 €
100 pcs.
0.0452 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860111010, SES-Sterling
SL-HT cable tie black for external use and/or at high temperatures -40 to +110°C, inside serrations.
Technical specifications
Width | 2.4 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 85 mm | |
Material | PA | |
max. Bundle diameter | 16 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |