01860125010 | SES-Sterling

Cable tie, PA, (L x W) 160 x 4.6 mm, bundle-Ø 38 mm, black, UV resistant, -40 to 110 °C, 01860125010

Order No.: 13H2346
EAN: 3597470008430
MPN:
01860125010
160/46 SL HT-C
Series: SES-QUICK SL HT
01860125010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1559 €
10 pcs.
0.1392 €
100 pcs.
0.1226 €
500 pcs.
0.1119 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860125010, SES-Sterling

SL-HT cable tie black for external use and/or at high temperatures -40 to +110°C, inside serrations.

Technical specifications
Width 4.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 160 mm
Material PA
max. Bundle diameter 38 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 220 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes