01860181010 | SES-Sterling

Cable tie, PA, (L x W) 200 x 2.6 mm, bundle-Ø 50 mm, black, UV resistant, -40 to 110 °C, 01860181010

Order No.: 13H2341
EAN: 3597470008621
MPN:
01860181010
200/26 SL HT-C
Series: SES-QUICK SL HT
01860181010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1095 €
100 pcs.
0.0964 €
500 pcs.
0.0881 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860181010, SES-Sterling

SL-HT cable tie black for external use and/or at high temperatures -40 to +110°C, inside serrations.

Technical specifications
Width 2.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes