01860242010 | SES-Sterling
Cable tie, PA, (L x W) 370 x 3.6 mm, bundle-Ø 102 mm, black, UV resistant, -40 to 110 °C, 01860242010
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2499 €
500 pcs.
0.2273 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860242010, SES-Sterling
SL-HT cable tie black for external use and/or at high temperatures -40 to +110°C, inside serrations.
Technical specifications
Width | 3.6 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 370 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 130 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |