01860339010 | SES-Sterling

Cable tie internally serrated, PA, (L x W) 185 x 4.6 mm, bundle-Ø 47 mm, black, -40 to 100 °C, 01860339010

Order No.: 13H1340
EAN: 3597471300021
MPN:
01860339010
185/46 SL-V0-C (AF) BK
01860339010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2666 €
10 pcs.
0.2213 €
100 pcs.
0.1952 €
500 pcs.
0.1773 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860339010, SES-Sterling

A cable tie adapted for fixing beams and flexible cables. Its inside serrations ensure efficient maintenance of cables. Recommended in applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is halogen and red phosphorus free, which prevents the emission of toxic gases under fire.

Technical specifications
Breite 4.6 mm
Chemikalienbeständig No
Farbe schwarz
Halogenfrei Yes
Länge 185 mm
Material PA
max. Bündeldurchmesser 47 mm
max. Temperatur 100 °C
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 220 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes