01860606010 | SES-Sterling

Cable tie, PA, (L x W) 110 x 2.6 mm, bundle-Ø 24 mm, black, UV resistant, -40 to 110 °C, 01860606010

Order No.: 13H2308
EAN: 3597470009185
MPN:
01860606010
110/26 SE HT-C
Series: SES-QUICK SE HT
01860606010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available in 7 Days: 89,750 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
50 pcs.
0.0536 €
100 pcs.
0.0488 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 01860606010, SES-Sterling

SE HT cable tie with outside serrations for use at high temperatures also resistant to UV radiation.

Technical specifications
Filter Property Value
Product type cable tie
Version externally interlocking
Length 110 mm
Width 2.6 mm
max. Bundle diameter 24 mm
Min holding force 80 N
Material PA
Colour black
detachable closure No
Chemical resistant No
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes