01860625010 | SES-Sterling

Cable tie, PA, (L x W) 210 x 3.4 mm, bundle-Ø 55 mm, black, -40 to 100 °C, 01860625010

Order No.: 13H1338
EAN: 3597471300038
MPN:
01860625010
210/34 SL-V0-C (AF) BK
01860625010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
10 pcs.
0.1904 €
100 pcs.
0.1666 €
500 pcs.
0.1523 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860625010, SES-Sterling

A cable tie adapted for fixing beams and flexible cables. Its inside serrations ensure efficient maintenance of cables. Recommended in applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is halogen and red phosphorus free, which prevents the emission of toxic gases under fire.

Technical specifications
Version innenverzahnt
Width 3.4 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 210 mm
Material PA
max. Bundle diameter 55 mm
max. operating temperature 100 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 130 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes