01860638005 | SES-Sterling

Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 76 mm, orange, -40 to 85 °C, 01860638005

Order No.: 12H1426
EAN: 3597471295938
MPN:
01860638005
300/46 SL-C
01860638005 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2725 €
50 pcs.
0.2463 €
100 pcs.
0.2106 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860638005, SES-Sterling

The SES-QUICK SL-color cable tie is easy to use and can be fastened by hand or with our tool. The coloured cable tie can also be used for identifying electrical cables.

Technical specifications
Width 4.6 mm
Chemical resistant No
Colour orange
Halogen free Yes
Length 300 mm
Material PA
max. Bundle diameter 76 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 22 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes