01860790018 | SES-Sterling
Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 32 mm, natural, -40 to 85 °C, 01860790018
Unit Price (€ / pc.)
0.0797 € *
Available in 7 Days: 6,200 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
50 pcs.
0.0726 €
100 pcs.
0.0655 €
500 pcs.
0.0619 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860790018, SES-Sterling
Cable tie with mounting hole for particular indoor use. Screw fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with screw eyelet, fixing hole-Ø 4.5 mm | |
| Length | 150 mm | |
| Width | 3.6 mm | |
| max. Bundle diameter | 32 mm | |
| Min holding force | 130 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |