01860800018 | SES-Sterling
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 50 mm, natural, -40 to 85 °C, 01860800018
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1154 €
100 pcs.
0.1047 €
500 pcs.
0.0940 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860800018, SES-Sterling
Cable tie with mounting hole for particular indoor use. Screw fixing.
Technical specifications
Version | mit Schrauböse, Befestigungsloch-Ø 5,5 mm | |
Width | 4.8 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |