01860890010 | SES-Sterling

Cable tie, releasable, PA, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, black, -40 to 85 °C, 01860890010

Order No.: 13H2319
EAN: 3597470009543
MPN:
01860890010
300/76 SDB-C
Series: SES-SDB
01860890010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1725 €
10 pcs.
0.1547 €
100 pcs.
0.1392 €
500 pcs.
0.1261 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860890010, SES-Sterling

SDB cable tie releasable - inside serrations, Polyamide 6.6, Black.

Technical specifications
Version innenverzahnt
Width 7.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 300 mm
Material PA
max. Bundle diameter 80 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 220 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes