01860969010 | SES-Sterling

Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 76 mm, black, -40 to 85 °C, 01860969010

Order No.: 12H0725
EAN: 3597470009802
MPN:
01860969010
300/46 SL-M
Series: SES-QUICK SL
01860969010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2463 €
10 pcs.
0.2154 €
100 pcs.
0.1892 €
500 pcs.
0.1654 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860969010, SES-Sterling

Polyamide cable tie with inside serrations for general use.

Technical specifications
Width 4.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 300 mm
Material PA
max. Bundle diameter 76 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
Min holding force 220 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes