01860971010 | SES-Sterling
Cable tie, PA, (L x W) 365 x 7.6 mm, bundle-Ø 100 mm, black, -40 to 85 °C, 01860971010
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860971010, SES-Sterling
Polyamide cable tie with inside serrations for general use.
Technical specifications
Width | 7.6 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 365 mm | |
Material | PA | |
max. Bundle diameter | 100 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |