01860972010 | SES-Sterling
Cable tie, PA, (L x W) 780 x 9 mm, bundle-Ø 230 mm, black, -40 to 85 °C, 01860972010
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3090 €
100 pcs.
1.1543 €
500 pcs.
1.0115 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860972010, SES-Sterling
Polyamide cable tie with inside serrations for general use.
Technical specifications
Width | 9 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 780 mm | |
Material | PA | |
max. Bundle diameter | 230 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 790 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |