01860984010 | SES-Sterling

Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 76 mm, black, -40 to 85 °C, 01860984010

Order No.: 12H0736
EAN: 3597470009932
MPN:
01860984010
300/46 SL-C
Series: SES-QUICK SL
01860984010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 100 pcs.
Available in 7 Days: 65,550 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1583 €
500 pcs.
0.1404 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 01860984010, SES-Sterling

Polyamide cable tie with inside serrations for general use.

Technical specifications
Filter Property Value
Product type cable tie
Length 300 mm
Width 4.6 mm
max. Bundle diameter 76 mm
Min holding force 220 N
Material PA
Colour black
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes