01860988010 | SES-Sterling

Cable tie, PA, (L x W) 240 x 7.6 mm, bundle-Ø 55 mm, black, -40 to 85 °C, 01860988010

Order No.: 12H0737
EAN: 3597470147252
MPN:
01860988010
240/76 SL-C
Series: SES-QUICK SL
SES-Sterling
01860988010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01860988010, SES-Sterling

Polyamide cable tie with inside serrations for general use.

Technical specifications
Breite 7.6 mm
Chemikalienbeständig No
Farbe schwarz
Halogenfrei Yes
Länge 240 mm
Material PA
max. Bündeldurchmesser 55 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 540 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes