01860989010 | SES-Sterling
Cable tie, PA, (L x W) 300 x 7.6 mm, bundle-Ø 76 mm, black, -40 to 85 °C, 01860989010
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01860989010, SES-Sterling
Polyamide cable tie with inside serrations for general use.
Technical specifications
Breite | 7.6 mm | |
Chemikalienbeständig | No | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 300 mm | |
Material | PA | |
max. Bündeldurchmesser | 76 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Min Haltekraft | 540 N |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |