01861013093 | SES-Sterling

Cable tie, PA with metal particles, (L x W) 380 x 4.7 mm, bundle-Ø 109 mm, blue, -40 to 85 °C, 01861013093

Order No.: 12H0743
EAN: 3597470612286
MPN:
01861013093
380/47 SL MDE-C
01861013093 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01861013093, SES-Sterling

The 01861013093 is a cable tie sensitive to metal detectors. The presence of metal particles in the cable tie allows easy detection thanks to any metal detector. This cable tie is thus used in electrical equipment boxes or chains of production in food and pharmaceutical industries to limit the risks of product contamination.

Technical specifications
Version detektierbar
Width 4.7 mm
Chemical resistant No
Colour blau
Halogen free Yes
Length 380 mm
Material PA mit Metallpartikeln
max. Bundle diameter 109 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
Min holding force 220 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes