01861211018 | SES-Sterling

Cable tie, biodegradable PE, (L x W) 250 x 4.6 mm, bundle-Ø 60 mm, natural, -20 to 70 °C, 01861211018

Order No.: 13H3016
EAN: 3597471247555
MPN:
01861211018
250/46 BIO-C
Series: SES-QUICK BIO
01861211018 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01861211018, SES-Sterling

Cable ties for holding and fixing cables, cable harnesses and various items for temporary use (pre-assembly operations, maintenance work, construction sites, events, etc.).

Technical specifications
Width 4.6 mm
Chemical resistant No
Colour natur
Halogen free Yes
Length 250 mm
Material bioabbaubarer PE
max. Bundle diameter 60 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
UV-resistant No
detachable closure No
Min holding force 110 N
Logistics
Country of origin FR
Customs tariff number 39206900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes