01862001001 | SES-Sterling
Cable tie, PA, (L x W) 110 x 2.6 mm, bundle-Ø 24 mm, white, -40 to 100 °C, 01862001001
Order No.: 13H1347
EAN: 3597471299530
MPN:
01862001001
110/26 SE-V0-C (AF) WH
Series: SES-QUICK SE-V0 (AF)
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0952 €
10 pcs.
0.0797 €
100 pcs.
0.0702 €
500 pcs.
0.0631 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01862001001, SES-Sterling
A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.
Technical specifications
Version | innenverzahnt | |
Width | 2.6 mm | |
Chemical resistant | No | |
Colour | weiß | |
Halogen free | Yes | |
Length | 110 mm | |
Material | PA | |
max. Bundle diameter | 24 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |