01862004010 | SES-Sterling
Cable tie internally serrated, PA, (L x W) 185 x 4.7 mm, bundle-Ø 47 mm, black, -40 to 100 °C, 01862004010
Order No.: 13H1354
EAN: 3597471299608
MPN:
01862004010
185/47 SE-V0-C (AF) BK
Series: SES-QUICK SE-V0 (AF)
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
10 pcs.
0.2178 €
100 pcs.
0.1916 €
500 pcs.
0.1737 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01862004010, SES-Sterling
A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.
Technical specifications
Breite | 4.7 mm | |
Chemikalienbeständig | No | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 185 mm | |
Material | PA | |
max. Bündeldurchmesser | 47 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 220 N |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |