01862008010 | SES-Sterling
Cable tie internally serrated, PA, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, black, -40 to 100 °C, 01862008010
Order No.: 13H1362
EAN: 3597471299684
MPN:
01862008010
300/76 SE-V0-C (AF) BK
Series: SES-QUICK SE-V0 (AF)
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.6783 €
100 pcs.
0.5950 €
500 pcs.
0.5474 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 01862008010, SES-Sterling
A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.
Technical specifications
Breite | 7.6 mm | |
Chemikalienbeständig | No | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 300 mm | |
Material | PA | |
max. Bündeldurchmesser | 80 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 530 N |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |