01862012001 | SES-Sterling

Cable tie internally serrated, PA, (L x W) 360 x 9 mm, bundle-Ø 102 mm, white, -40 to 100 °C, 01862012001

Order No.: 13H1369
EAN: 3597471299752
MPN:
01862012001
360/90 SE-V0-C (AF) WH
SES-Sterling
01862012001 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.6902 €
100 pcs.
0.6069 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01862012001, SES-Sterling

A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.

Technical specifications
Breite 9 mm
Chemikalienbeständig No
Farbe weiß
Halogenfrei Yes
Länge 360 mm
Material PA
max. Bündeldurchmesser 102 mm
max. Temperatur 100 °C
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 790 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes