01870101000 | SES-Sterling
Cable tie, stainless steel, (L x W) 225 x 7 mm, bundle-Ø 58 mm, black, UV resistant, -80 to 540 °C, 01870101000
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable ties, INOX-MULTI-QUICK, type SES IMQ.
For extreme temperatures and corrosion protection, self-locking, UL certified
Technical specifications
Breite | 7 mm | |
Dicke | 0.279 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 225 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 58 mm | |
max. Temperatur | 540 °C | |
min. Temperatur | -80 °C | |
UV-beständig | Yes | |
Min Haltekraft | 440 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |