01870121000 | SES-Sterling
Cable tie, stainless steel, (L x W) 225 x 7 mm, bundle-Ø 58 mm, silver, UV resistant, -30 to 150 °C, 01870121000
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.3090 €
100 pcs.
1.2376 €
500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable ties, polyester coated, type INOX-MULTI-QUICK SES IMQ.
For sensitive cables, self-locking, excellent UV resistance, UL certified
Technical specifications
Breite | 7 mm | |
Dicke | 0.46 mm | |
Farbe | silber | |
Halogenfrei | Yes | |
Länge | 225 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 58 mm | |
max. Temperatur | 150 °C | |
min. Temperatur | -30 °C | |
UV-beständig | Yes | |
Min Haltekraft | 440 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |