01870134000 | SES-Sterling
Cable tie, stainless steel, (L x W) 610 x 12 mm, bundle-Ø 179 mm, black, UV resistant, -30 to 150 °C, 01870134000
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
100 pcs.
4.4506 €
500 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable ties, polyester coated, type INOX-MULTI-QUICK SES IMQ.
For sensitive cables, self-locking, excellent UV resistance, UL certified
Technical specifications
Breite | 12 mm | |
Dicke | 0.46 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 610 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 179 mm | |
max. Temperatur | 150 °C | |
min. Temperatur | -30 °C | |
UV-beständig | Yes | |
Min Haltekraft | 1110 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |