01890060010 | SES-Sterling

Cable tie, PA, (L x W) 183 x 9 mm, bundle-Ø 41 mm, black, -20 to 70 °C, 01890060010

Order No.: 13H3020
EAN: 3597470009956
MPN:
01890060010
SM6-183/90-C
Series: SES-SM6
01890060010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available in 7 Days: 21,300 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2392 €
100 pcs.
0.2213 €
500 pcs.
0.2035 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 01890060010, SES-Sterling

Cable tie for installations and indoor use.

Technical specifications
Filter Property Value
Product type cable tie
Length 183 mm
Width 9 mm
max. Bundle diameter 41 mm
Min holding force 400 N
Material PA
Colour black
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes