01890135010 | SES-Sterling

Cable tie, PA, (L x W) 355 x 9 mm, bundle-Ø 90 mm, black, UV resistant, -40 to 60 °C, 01890135010

Order No.: 13H3030
EAN: 3597470010037
MPN:
01890135010
SM12-355/90-C
Series: SES-SM12
01890135010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6069 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01890135010, SES-Sterling

Cable tie for installations, indoor use and outdoor use.

Technical specifications
Width 9 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 355 mm
Material PA
max. Bundle diameter 90 mm
max. operating temperature 60 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 510 N
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes