01890201010 | SES-Sterling
Cable tie, PA, (L x W) 183 x 9 mm, bundle-Ø 41 mm, black, UV resistant, -40 to 70 °C, 01890201010
Unit Price (€ / pc.)
0.2904 € *
Available in 7 Days: 45,950 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2523 €
100 pcs.
0.2332 €
500 pcs.
0.2154 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01890201010, SES-Sterling
Cable tie for installations, indoor use and outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 183 mm | |
| Width | 9 mm | |
| max. Bundle diameter | 41 mm | |
| Min holding force | 400 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |