01890203010 | SES-Sterling

Cable tie, PA, (L x W) 355 x 9 mm, bundle-Ø 90 mm, black, UV resistant, -40 to 70 °C, 01890203010

Order No.: 13H3025
EAN: 3597470643822
MPN:
01890203010
SM66+ 355/90-C
Series: SES-SM66+
SES-Sterling
01890203010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 01890203010, SES-Sterling

Cable tie for installations, indoor use and outdoor use.

Technical specifications
Breite 9 mm
Chemikalienbeständig No
Farbe schwarz
Halogenfrei Yes
Länge 355 mm
Material PA
max. Bündeldurchmesser 90 mm
max. Temperatur 70 °C
min. Temperatur -40 °C
UV-beständig Yes
Verschluss lösbar No
Min Haltekraft 510 N
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes