06430002001 | SES-Sterling
Tie off cord, PA, (L x W) 200 m x 1.2 mm, natural, -20 to 60 °C, 06430002001
Unit Price (€ / pc.)
15.0059 € *
Available: 39 pcs.
Leadtime: 7 Weeks **
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
12 pcs.
13.2090 €
60 pcs.
12.3046 €
156 pcs.
11.8286 €
504 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bonding strings, flat, type ABSA.
Twisted nylon strands, impregnated with micro crystal wax (melting point +76 °C to +84 °C). The wax impregnation ensures optimal results with regard to the tearing strength of tied and untied string. The tape shaped string flattens itself when tied
Technical specifications
Version | Abbindeschnur | |
Width | 1.2 mm | |
Chemical resistant | Yes | |
Thickness | 0.4 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 200 m | |
Material | PA | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Min holding force | 190 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 54024400 |
Original Packaging | Karton mit 12 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |