08210020010 | SES-Sterling

Cable tie, releasable, PA/PP, (L x W) 150 x 20 mm, black, -20 to 105 °C, 08210020010

Order No.: 13H3412
EAN: 3597470391761
MPN:
08210020010
SES-WRAP 20X150 BK
Series: SES-WRAP
08210020010 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 08210020010, SES-Sterling

The 08210020010 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.

Technical specifications
Version mit Klettverschluss
Width 20 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 150 mm
Material PA/PP
max. operating temperature 105 °C
min. operating temperature -20 °C
UV-resistant No
detachable closure Yes
Logistics
Country of origin FR
Customs tariff number 58061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes