08210021004 | SES-Sterling

Cable tie, releasable, PA/PP, (L x W) 200 x 20 mm, yellow, -20 to 105 °C, 08210021004

Order No.: 13H3416
EAN: 3597470442180
MPN:
08210021004
SES-WRAP 20x200 YE
Series: SES-WRAP
08210021004 SES-Sterling Cable Ties
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 08210021004, SES-Sterling

The 08210021004 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.

Technical specifications
Version mit Klettverschluss
Width 20 mm
Chemical resistant No
Colour gelb
Halogen free Yes
Length 200 mm
Material PA/PP
max. operating temperature 105 °C
min. operating temperature -20 °C
UV-resistant No
detachable closure Yes
Logistics
Country of origin FR
Customs tariff number 58061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes