08210022007 | SES-Sterling
Cable tie, releasable, PA/PP, (L x W) 330 x 20 mm, red, -20 to 105 °C, 08210022007
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 08210022007, SES-Sterling
The 08210022007 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.
Technical specifications
Version | mit Klettverschluss | |
Width | 20 mm | |
Chemical resistant | No | |
Colour | rot | |
Halogen free | Yes | |
Length | 330 mm | |
Material | PA/PP | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
UV-resistant | No | |
detachable closure | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |