05180960000 | SES-Sterling

Order No.: 05L9840
EAN: 3597470409565
MPN:
05180960000
DC 125
05180960000 SES-Sterling Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
2,523.99 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,523.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,523.99 €

Wiring duct cutter, 05180960000, SES-Sterling

DC 125 cutter cuts trunking at true angles and avoids burring and expensive redressing. Due to a cam mechanism the DC 125 cuts with little effort. The 1 m long length guide and stop allows cutting of high precision. This cutter must be bench mounted. The blade in tungsten steel provides a cutting width of up to 125 mm. The blade is supplied with an integrated guard giving total security.

Technical specifications
Product type Verdrahtungskanalschneider
Version Schnittbreite 125 mm
Length 1290 mm
Width 290 mm
Height 760 mm
Weight 10.5 kg
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes