08260013001 | SES-Sterling
Edge protection profile, serrated edge, W 4,3 mm, H 4,3 mm, PE, natural
Unit Price (€ / mtr.)
1.2257 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Edge protection profile, 08260013001, SES-Sterling
The 08260013001 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.
Technical specifications
Breite | 4.3 mm | |
Farbe | weiß | |
Höhe | 4.3 mm | |
Material | PE AF | |
max. Temperatur | 75 °C | |
min. Temperatur | -50 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |