08260015001 | SES-Sterling

Edge protection profile, serrated edge, W 6,9 mm, H 5,3 mm, PE, natural

Order No.: 13H3406
EAN: 3597470136515
MPN:
08260015001
DX 4 CAF
Series: PLIOBORD PE AF
08260015001 SES-Sterling Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
2.0111 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
30.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
2.0111 €

Edge protection profile, 08260015001, SES-Sterling

The 08260015001 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.

Technical specifications
Width 6.9 mm
Colour weiß
Height 5.3 mm
Material PE AF
max. operating temperature 75 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes