08260024018 | SES-Sterling
Edge protection profile, closed edge, W 5,3 mm, H 4,3 mm, PE. natural
Unit Price (€ / mtr.)
1.2614 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Edge protection profile, 08260024018, SES-Sterling
The 08260024018 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.
Technical specifications
Width | 5.3 mm | |
Colour | natur | |
Height | 4.3 mm | |
Material | PE | |
max. operating temperature | 85 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |