08260025018 | SES-Sterling

Edge protection profile, closed edge, W 6,9 mm, H 5,3 mm, PE. natural

Order No.: 13H3391
EAN: 3597470136560
MPN:
08260025018
DX 4 P
Series: PLIOBORD PE
08260025018 SES-Sterling Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
1.6779 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
25.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
1.6779 €

Edge protection profile, 08260025018, SES-Sterling

The 08260025018 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.

Technical specifications
Width 6.9 mm
Colour natur
Height 5.3 mm
Material PE
max. operating temperature 85 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes