0107 0075 010 | SES-Sterling
Grommet, cable Ø 5.5 mm, PVC, black, 0107 0075 010
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
10 pcs.
0.1440 €
50 pcs.
0.1309 €
100 pcs.
0.1190 €
500 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0107 0075 010, SES-Sterling
The 0107 0075 010 is a grommet DKF-PVC blind (with membrane to perforate) in flexible PVC black.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 5.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 9 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |